- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17270A-10-B1
17270A-10-B1
Volex Power Cords
Cable Assembly Power Cord 1.82m 16AWG 3 POS Power to 2(3 POS Power) PL-F/F Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly Power Cord 1.82m 16AWG 3 POS Power to 2(3 POS Power) PL-F/F Bulk
Search Keywords: 17270A10B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17270A-10-B1
-
Alias/AKA:17270A-BLK-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Ships today, if you order in
Minimum Order Quantity:
5
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$14.70
25
$13.41
50
$12.85
100
$12.33
250
$10.50
500
$9.98
1,000 +
$7.13
Click for Quote
Log in
to unlock special pricing