- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17268A-BLK-B1
17268A-BLK-B1
Volex Power Cords
Cable Assembly Cord Set 1.829m 18AWG Power to 2(Power) 3 to 3 POS PL-F/F Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly Cord Set 1.829m 18AWG Power to 2(Power) 3 to 3 POS PL-F/F Carton
Search Keywords: 17268ABLKB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17268A-BLK-B1
-
Alias/AKA:17268A-10-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
167
can ship 8/26/26
MOQ for out of Stock Qty:
13
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$27.80
5
$27.73
10
$27.67
13
$27.60
25
$21.52
38
$19.83
50 +
$19.43
Click for Quote
Log in
to unlock special pricing