Image is representational - see manufacturer specifications

Volex Power Cords Authorized Distributor

17252A-0-B1

Conn Power RCP 3Power POS Solder ST Panel Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Power RCP 3Power POS Solder ST Panel Mount 3 Terminal 1 Port
Search Keywords: 17252A0B1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Volex Power Cords
Part No: 17252A-0-B1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1300
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 3Power
Termination Method: Solder
Maximum Voltage Rating: 250 V
Maximum Current Rating: 15 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 17252A-0-B1 RoHS compliant?
Yes, 17252A-0-B1 is RoHS compliant.
What is the lead time for 17252A-0-B1?
The standard lead time for 17252A-0-B1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
22 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.123
10
$1.930
100
$1.730
250
$1.690
500
$1.660
1,300
$1.620
2,600
$1.600
5,200
$1.580
7,800 +
$1.570
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!