- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17251-10-B1
Volex Power Cords
17251-10-B1
Cable Assembly Power Cord 2.29m 18AWG Power to Power 3 to 3 POS PL-F Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly Power Cord 2.29m 18AWG Power to Power 3 to 3 POS PL-F Carton
Search Keywords: 1725110B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17251-10-B1
-
Alias/AKA:17251-BLK-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 17251-10-B1 RoHS compliant?
Yes, 17251-10-B1 is RoHS compliant.
What is the lead time for 17251-10-B1?
The standard lead time for 17251-10-B1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
On Order:
325
can ship 1/25/27
Minimum Order Quantity:
5
23 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
5
$5.27
50
$4.28
100
$4.09
300
$3.91
500
$3.75
1,000
$3.65
2,500
$3.35
5,000 +
$3.03
Click for Quote
Log in
to unlock special pricing