- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17238-10-B1
17238-10-B1
Volex Power Cords
Cable Assembly AC Power 2.44m Power 3 POS PL 18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 2.44m Power 3 POS PL 18AWG
Search Keywords: 1723810B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17238-10-B1
-
Alias/AKA:17238-BLK-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
107
can ship 9/21/26
Minimum Order Quantity:
5
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$14.14
25
$12.81
50
$12.24
100
$11.71
250
$10.37
500
$9.29
1,000 +
$6.64
Click for Quote
Log in
to unlock special pricing