- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17237-8-B1
17237-8-B1
Volex Power Cords
Cable Assembly AC Power 1.83m NEMA 5-15P 3 POS M 18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 1.83m NEMA 5-15P 3 POS M 18AWG
Search Keywords: 172378B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17237-8-B1
-
Alias/AKA:17237-GRY-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
On Order:
200
can ship 11/13/26
Minimum Order Quantity:
50
Order Increment:
50
29 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
50
$4.27
100
$4.07
250
$3.96
500
$3.25
1,000
$3.07
2,500
$2.75
5,000
$2.60
7,500 +
$2.59
Click for Quote
Log in
to unlock special pricing