- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17205-BLK-B1
17205-BLK-B1
Volex Power Cords
Cable Assembly Power Cord 1.83m 18AWG Power 2 POS PL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Description
+
Cable Assembly Power Cord 1.83m 18AWG Power 2 POS PL Bulk
Search Keywords: 17205BLKB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17205-BLK-B1
-
Alias/AKA:17205-10-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$2.827
10
$2.570
50
$2.340
160
$2.250
320
$1.710
640
$1.370
1,120
$1.220
2,560
$1.110
5,120 +
$1.030
Click for Quote
Log in
to unlock special pricing