- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17109-1-B1
17109-1-B1
Volex Power Cords
Cable Assembly AC Power 2.74m NEMA 1-15P 2 POS M 18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 2.74m NEMA 1-15P 2 POS M 18AWG
Search Keywords: 171091B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17109-1-B1
-
Alias/AKA:17109-BRN-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
On Order:
240
can ship 8/26/26
Minimum Order Quantity:
5
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$7.00
25
$5.87
120
$5.43
360
$3.71
600
$2.71
1,080
$2.70
2,520
$2.64
5,040 +
$2.57
Click for Quote
Log in
to unlock special pricing