- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17041A-BLK-B1
17041A-BLK-B1
Volex Power Cords
Cable Assembly AC Power 0.6m Power to Power 3 to 3 POS PL-F 16AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 0.6m Power to Power 3 to 3 POS PL-F 16AWG
Search Keywords: 17041ABLKB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17041A-BLK-B1
-
Alias/AKA:17041A-10-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
50
$3.83
100
$3.75
250
$3.00
500
$2.50
1,000
$2.36
2,500
$2.21
5,000
$2.08
7,500 +
$2.07
Click for Quote
Log in
to unlock special pricing