Image is representational - see manufacturer specifications

Volex Power Cords Authorized Distributor

17038A-BLK-C3

Cable Assembly AC Power 2m NEMA 1-15P to C7 2 to 2 POS M-F 18AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly AC Power 2m NEMA 1-15P to C7 2 to 2 POS M-F 18AWG
Search Keywords: 17038ABLKC3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Volex Power Cords
Part No: 17038A-BLK-C3
Alias/AKA: 17038A-10-C3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 17038A-BLK-C3 RoHS compliant?
Yes, 17038A-BLK-C3 is RoHS compliant.
What is the lead time for 17038A-BLK-C3?
The standard lead time for 17038A-BLK-C3 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,240
Ships today, if you order in
Minimum Order Quantity:
5
22 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.70
50
$3.31
100
$3.23
300
$2.57
500
$2.19
1,000
$2.01
2,500
$1.88
5,000 +
$1.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!