- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17032A-10-B1
17032A-10-B1
Volex Power Cords
Cable Assembly Wire 0.6m Power to Power 3 to 3 POS PL-RCP Carton
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Description
+
Cable Assembly Wire 0.6m Power to Power 3 to 3 POS PL-RCP Carton
Search Keywords: 17032A10B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17032A-10-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
Supplier Standard Pack:
25
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.