- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17031-8-S2
Volex Power Cords
17031-8-S2
Cable Assembly AC Power 2.44m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly AC Power 2.44m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
Search Keywords: 170318S2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17031-8-S2
-
Alias/AKA:17031-GRY-S2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 17031-8-S2 RoHS compliant?
Yes, 17031-8-S2 is RoHS compliant.
What is the lead time for 17031-8-S2?
The standard lead time for 17031-8-S2 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 4/23/27
MOQ for out of Stock Qty:
13
36 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
1
$31.80
5
$31.72
10
$31.64
13
$31.56
25
$24.61
38
$22.67
50 +
$22.22
Click for Quote
Log in
to unlock special pricing