Image is representational - see manufacturer specifications

Volex Power Cords Authorized Distributor

17021A-GRY-S2

Cable Assembly AC Power 3.05m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cable Assembly AC Power 3.05m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
Search Keywords: 17021AGRYS2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Volex Power Cords
Part No: 17021A-GRY-S2
Alias/AKA: 17021A-8-S2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 17021A-GRY-S2 RoHS compliant?
Yes, 17021A-GRY-S2 is RoHS compliant.
What is the lead time for 17021A-GRY-S2?
The standard lead time for 17021A-GRY-S2 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Ships today, if you order in
MOQ for out of Stock Qty:
10
22 Weeks can ship 4/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.60
5
$36.51
10
$36.42
20
$27.32
30
$25.49
40 +
$24.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!