Image is representational - see manufacturer specifications

Volex Power Cords Authorized Distributor

17001A-BLK-B1

Cable Assembly Power Cord 0.91m 16AWG Power to Power 3 to 3 POS PL-F Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cable Assembly Power Cord 0.91m 16AWG Power to Power 3 to 3 POS PL-F Bulk
Search Keywords: 17001ABLKB1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Volex Power Cords
Part No: 17001A-BLK-B1
Alias/AKA: 17001A-10-B1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 17001A-BLK-B1 RoHS compliant?
Yes, 17001A-BLK-B1 is RoHS compliant.
What is the lead time for 17001A-BLK-B1?
The standard lead time for 17001A-BLK-B1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
475   can ship 4/19/27
Minimum Order Quantity:
50
Order Increment:
50
23 Weeks can ship 4/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.81
100
$5.55
250
$4.31
500
$3.55
1,000
$3.34
2,500
$3.00
5,000
$2.96
7,500 +
$2.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!