Image is representational - see manufacturer specifications

Volex Power Cords Authorized Distributor

17000A-10-B1

Cable Assembly AC Power 0.91m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cable Assembly AC Power 0.91m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
Search Keywords: 17000A10B1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Volex Power Cords
  • Part No:
    17000A-10-B1
  • Alias/AKA:
    17000A-BLK-B1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 17000A-10-B1 RoHS compliant?
Yes, 17000A-10-B1 is RoHS compliant.
What is the lead time for 17000A-10-B1?
The standard lead time for 17000A-10-B1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 810
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$16.87
10
$16.09
25
$15.61
50
$15.16
100
$14.08
300
$5.63
500 +
$4.07
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!