- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- VJ1825A393FXAAT
Description
+
Cap Ceramic 0.039uF 50V C0G 1% SMD 1825 150°C Plastic T/R
Search Keywords: VJ1825A393FXAAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:VJ1825A393FXAAT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.039 uF
-
Voltage:50 VDC
-
Package/Case:1825
-
Tolerance:1 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
715
Ships today, if you order in
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$15.14
500
$4.63
2,000 +
$3.31
Click for Quote
Log in
to unlock special pricing