- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- VJ0805Y103KXAAT
Vishay
VJ0805Y103KXAAT
Cap Ceramic 0.01uF 50V X7R 10% SMD 0805 150 °C Plastic T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 0.01uF 50V X7R 10% SMD 0805 150 °C Plastic T/R
Search Keywords: VJ0805Y103KXAAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:VJ0805Y103KXAAT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:0.01 uF
-
Voltage:50 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Frequently Asked Questions
Is VJ0805Y103KXAAT RoHS compliant?
Yes, VJ0805Y103KXAAT is RoHS compliant.
What is the lead time for VJ0805Y103KXAAT?
The standard lead time for VJ0805Y103KXAAT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
510,699
Can Ship immediately
9 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$0.1746
3,000 +
$0.0493
Click for Quote
Log in
to unlock special pricing