- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- VJ0805A330FXAMT
Description
+
Cap Ceramic 33pF 50V C0G 1% SMD 0805 150°C Plastic T/R
Search Keywords: VJ0805A330FXAMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:VJ0805A330FXAMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:33 pF
-
Voltage:50 VDC
-
Package/Case:0805
-
Tolerance:1 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111,182
Can Ship immediately
9 Weeks
can ship
8/10/26