- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- VJ0805A220JXBAT
Description
+
Cap Ceramic 22pF 100V C0G 5% SMD 0805 150°C Plastic T/R
Search Keywords: VJ0805A220JXBAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:VJ0805A220JXBAT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:22 pF
-
Voltage:100 VDC
-
Package/Case:0805
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,850
Can Ship immediately
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$0.5240
50
$0.4900
100
$0.4060
250
$0.2780
500
$0.2132
1,000 +
$0.1744
Click for Quote
Log in
to unlock special pricing