- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- VJ0805A120JXAMT
Description
+
Cap Ceramic 12pF 50V C0G 5% SMD 0805 150°C Plastic T/R
Search Keywords: VJ0805A120JXAMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:VJ0805A120JXAMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:12 pF
-
Voltage:50 VDC
-
Package/Case:0805
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
620,539
Can Ship immediately
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$0.409
50
$0.395
100
$0.334
500
$0.205
1,000
$0.163
10,000
$0.056
25,000 +
$0.051
Click for Quote
Log in
to unlock special pricing