- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- VJ0805A102JXAAT
Vishay
VJ0805A102JXAAT
Cap Ceramic 0.001uF 50V C0G 5% SMD 0805 150°C Plastic T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Ceramic 0.001uF 50V C0G 5% SMD 0805 150°C Plastic T/R
Search Keywords: VJ0805A102JXAAT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Vishay |
| Part No: | VJ0805A102JXAAT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240020 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Capacitance Value: | 0.001 uF |
| Voltage: | 50 VDC |
| Package/Case: | 0805 |
| Tolerance: | 5 % |
Product Guides
+
Frequently Asked Questions
Is VJ0805A102JXAAT RoHS compliant?
Yes, VJ0805A102JXAAT is RoHS compliant.
What is the lead time for VJ0805A102JXAAT?
The standard lead time for VJ0805A102JXAAT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76,989
Ships today, if you order in
9 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$0.5240
50
$0.4900
100
$0.4060
250
$0.2780
500
$0.2132
1,000
$0.1744
2,500
$0.0800
5,000 +
$0.0700
Click for Quote
Log in
to unlock special pricing