- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- VJ0603Y473KXXAC
Description
+
Cap Ceramic 0.047uF 25V X7R 10% SMD 0603 150°C Paper T/R
Search Keywords: VJ0603Y473KXXAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:VJ0603Y473KXXAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.047 uF
-
Voltage:25 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,324
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.5380
50
$0.4400
100
$0.3500
250
$0.2530
500
$0.2069
1,000
$0.1455
12,000
$0.0570
20,000 +
$0.0480
Click for Quote
Log in
to unlock special pricing