- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- VJ0603Y332KXAAT
Description
+
Cap Ceramic 0.0033uF 50V X7R 10% SMD 0603 150°C Plastic T/R
Search Keywords: VJ0603Y332KXAAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:VJ0603Y332KXAAT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.0033 uF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108,593
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.0760
4,000 +
$0.0441
Click for Quote
Log in
to unlock special pricing