- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- VJ0603Y272KXAAT
Vishay
VJ0603Y272KXAAT
Cap Ceramic 0.0027uF 50V X7R 10% SMD 0603 150°C Plastic T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Ceramic 0.0027uF 50V X7R 10% SMD 0603 150°C Plastic T/R
Search Keywords: VJ0603Y272KXAAT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Vishay |
| Part No: | VJ0603Y272KXAAT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240020 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Capacitance Value: | 0.0027 uF |
| Voltage: | 50 VDC |
| Package/Case: | 0603 |
| Tolerance: | 10 % |
Product Guides
+
Frequently Asked Questions
Is VJ0603Y272KXAAT RoHS compliant?
Yes, VJ0603Y272KXAAT is RoHS compliant.
What is the lead time for VJ0603Y272KXAAT?
The standard lead time for VJ0603Y272KXAAT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143,666
Can Ship immediately
9 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$2.5300
25
$1.8900
50
$1.4100
100
$0.9940
250
$0.5700
500
$0.2222
1,000
$0.2121
2,500 +
$0.2000
Click for Quote
Log in
to unlock special pricing