- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- VJ0603Y104JXJAT
Description
+
Cap Ceramic 0.1uF 16V X7R 5% SMD 0603 150°C Plastic T/R
Search Keywords: VJ0603Y104JXJAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:VJ0603Y104JXJAT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.1 uF
-
Voltage:16 VDC
-
Package/Case:0603
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
329,000
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$2.530
25
$2.320
50
$1.630
100
$1.090
250
$0.480
500
$0.394
1,000
$0.350
2,500 +
$0.290
Click for Quote
Log in
to unlock special pricing