- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- TZM5231B
Description
+
Diode Zener Single 5.1V 5% 500mW Automotive 2-Pin Mini-MELF SOD-80
Search Keywords: TZM5231B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:TZM5231B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
Supplier Standard Pack:
2500 -
Maximum Voltage Regulation:N/A
-
Supplier Package:Mini-MELF SOD-80
-
Packaging:N/A
-
Nominal Zener Voltage:5.1 V
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,250
Can Ship immediately
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$0.3140
50
$0.2098
100
$0.1560
500
$0.1284
1,000 +
$0.0716
Click for Quote
Log in
to unlock special pricing