Image is representational - see manufacturer specifications

Vishay

TNPW0805909RDEEA

High Stability Thin Film Flat Chip Resistor - 909 Ohms - ±0.5% - 150V - 260mW - ±25ppm/°C Temperature Coefficient - 0805 (2012 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
High Stability Thin Film Flat Chip Resistor - 909 Ohms - ±0.5% - 150V - 260mW - ±25ppm/°C Temperature Coefficient - 0805 (2012 Metric) Package.
Search Keywords: TNPW0805909RDEEA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vishay
  • Part No:
    TNPW0805909RDEEA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TNPW0805909RDEEA RoHS compliant?
Yes, TNPW0805909RDEEA is RoHS compliant.
What is the lead time for TNPW0805909RDEEA?
The standard lead time for TNPW0805909RDEEA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0908
15,000
$0.0867
39,100
$0.0826
121,000 +
$0.0796
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!