- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- T93XA-10K-10%-D06
Description
+
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 19(Elec)/22(Mech)Turn 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Tube
Search Keywords: T93XA10K10D06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:T93XA-10K-10%-D06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Turns:19(Elec),22(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:11 x 5 x 9.8 mm
-
Operating Temperature:-55 to 155 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
326
Ships today, if you order in
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$3.400
500
$0.972
1,000
$0.850
2,500
$0.780
5,000
$0.750
10,000 +
$0.720
Click for Quote
Log in
to unlock special pricing