- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMCJ64A/7T
Description
+
Diode TVS Single Uni-Dir 64V 1.5KW 2-Pin SMC T/R
Search Keywords: SMCJ64A7T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:SMCJ64A/7T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
Reel Pack:
1 -
Maximum Peak Pulse Current:14.6 A
-
Family:SMCJ64A
-
Maximum Clamping Voltage:103 V
-
Dimension:7.11(Max) x 6.22(Max) mm
-
Direction Type:Uni-Directional
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
835
Ships today, if you order in
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2.32
25
$2.22
50
$1.44
100
$1.10
500 +
$0.51
Click for Quote
Log in
to unlock special pricing