- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ85CA/52
Description
+
Diode TVS Single Bi-Dir 85V 600W 2-Pin SMB T/R
Search Keywords: SMBJ85CA52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:SMBJ85CA/52
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
Supplier Standard Pack:
750 -
Direction Type:Bi-Directional
-
Dimension:4.7(Max) x 3.8(Max) mm
-
Maximum Peak Pulse Current:4.4 A
-
Maximum Clamping Voltage:137 V
-
Family:SMBJ85CA
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
75
Price (USD)
Qty
Unit Price
75
$1.0200
250
$0.6590
500
$0.2830
750 +
$0.2424
Click for Quote
Log in
to unlock special pricing