- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MKT1820547065-V
Vishay
MKT1820547065-V
Cap Film 4.7uF 63V PET 10% (18 X 7.5 X 13.5mm) Radial 15mm 125°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Film 4.7uF 63V PET 10% (18 X 7.5 X 13.5mm) Radial 15mm 125°C T/R
Search Keywords: MKT1820547065V
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Vishay |
| Part No: | MKT1820547065-V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250010 |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Voltage: | 63,40 VDC|VAC |
| Capacitance Value: | 4.7 uF |
| Tolerance: | 10 % |
| Mounting: | Through Hole |
Product Guides
+
Frequently Asked Questions
Is MKT1820547065-V RoHS compliant?
Yes, MKT1820547065-V is RoHS compliant.
What is the lead time for MKT1820547065-V?
The standard lead time for MKT1820547065-V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
343
Ships today, if you order in
9 Weeks
can ship
1/7/27