- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MKP1841-233-204
Vishay
MKP1841-233-204
Cap Film 0.0033uF 2000V PP 5% (26.5 X 6.5 X 14.5mm) Radial 22.5mm 100°C Bulk
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Cap Film 0.0033uF 2000V PP 5% (26.5 X 6.5 X 14.5mm) Radial 22.5mm 100°C Bulk
Search Keywords: MKP1841233204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:MKP1841-233-204
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532250030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:2000,700 VDC|VAC
-
Capacitance Value:0.0033 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:22.5 mm
Product Guides
+
Frequently Asked Questions
Is MKP1841-233-204 RoHS compliant?
No, MKP1841-233-204 is not RoHS compliant.
What is the lead time for MKP1841-233-204?
The standard lead time for MKP1841-233-204 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216
Can Ship immediately
9 Weeks
can ship
12/8/26