- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- M55342H03B15B0R-T/R(495)
Description
+
Thin Film Chip Resistor - 15 kOhm ±0.1% - 0.2W - ±50ppm/°C - 1005 - Mil-PRF-55342
Search Keywords: M55342H03B15B0RTR495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:M55342H03B15B0R-T/R(495)
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
1 -
Resistance Value:15 KOhm
-
Power Rating:0.2 (1/5) W
-
Tolerance:0.1 %
-
Case Size:1005
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
259
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$8.15
25
$4.92
50
$2.48
100 +
$2.19
Click for Quote
Log in
to unlock special pricing