- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- M39006/22-0610
Vishay
M39006/22-0610
Cap Tant Wet 33uF 75V 20% (7.92 X 17.88mm) Axial (0.01%FR) 125°C
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Cap Tant Wet 33uF 75V 20% (7.92 X 17.88mm) Axial (0.01%FR) 125°C
Search Keywords: M39006220610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:M39006/22-0610
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532210020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:33 uF
-
Voltage:75 VDC
-
Tolerance:20 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Dimension:17.88(Max) x 7.92(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is M39006/22-0610 RoHS compliant?
No, M39006/22-0610 is not RoHS compliant.
What is the lead time for M39006/22-0610?
The standard lead time for M39006/22-0610 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$128.04
10
$39.83
50
$38.14
100
$37.78
500 +
$36.73
Click for Quote
Log in
to unlock special pricing