- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- M39006-22-0370
Description
+
Cap Tant Wet 39uF 60V 20% (7.92 X 17.88mm) Axial (0.1%FR) 125°C
Search Keywords: M39006220370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:M39006-22-0370
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:39 uF
-
Voltage:60 VDC
-
Tolerance:20 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Dimension:17.88(Max) x 7.92(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
629
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$129.52
10
$39.95
50
$38.17
100
$37.85
500 +
$36.73
Click for Quote
Log in
to unlock special pricing