- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- M39003/01-8093
Description
+
Cap Tant Solid 47uF 20V 10% (7.34 X 17.42mm) Axial (0.001%FR) 125°C
Search Keywords: M39003018093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:M39003/01-8093
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:47 uF
-
Voltage:20 VDC
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:N/R
-
Dimension:17.42 x 7.34 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
944
Ships today, if you order in
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$75.94
25
$22.50
50
$20.90
100
$20.22
250 +
$19.53
Click for Quote
Log in
to unlock special pricing