Image is representational - see manufacturer specifications

Vishay

CRCW06033K00FKEA

Lead (Pb)-Bearing Thick Film Chip Resistor - 3 kOhms - ±1% - 75V - 100mW - ±100ppm/°C Temperature Coefficient - 0603 (1608 Met ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Lead (Pb)-Bearing Thick Film Chip Resistor - 3 kOhms - ±1% - 75V - 100mW - ±100ppm/°C Temperature Coefficient - 0603 (1608 Metric) Package.
Search Keywords: CRCW06033K00FKEA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Vishay
Part No: CRCW06033K00FKEA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CRCW06033K00FKEA RoHS compliant?
Yes, CRCW06033K00FKEA is RoHS compliant.
What is the lead time for CRCW06033K00FKEA?
The standard lead time for CRCW06033K00FKEA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,336
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
5000
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20,000 +
$0.0061
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!