- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- BZT55C24-GS08
Description
+
Diode Zener Single 24V 6% 500mW Automotive 2-Pin Quadro MELF SOD-80 T/R
Search Keywords: BZT55C24GS08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:BZT55C24-GS08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
Supplier Standard Pack:
2500 -
Maximum Voltage Regulation:N/A
-
Supplier Package:Quadro MELF SOD-80
-
Packaging:Tape and Reel
-
Nominal Zener Voltage:24 V
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$0.1539
10
$0.1465
50
$0.1068
100
$0.0908
500
$0.0781
2,500
$0.0464
22,500 +
$0.0219
Click for Quote
Log in
to unlock special pricing