- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- BZM55C4V3-TR
Vishay
BZM55C4V3-TR
Diode Zener Single 4.3V 7% 500mW Automotive 2-Pin MicroMELF T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 4.3V 7% 500mW Automotive 2-Pin MicroMELF T/R
Search Keywords: BZM55C4V3TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:BZM55C4V3-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Maximum Voltage Regulation:N/A
-
Supplier Package:MicroMELF
-
Packaging:Tape and Reel
-
Nominal Zener Voltage:4.3 V
-
Mounting:Surface Mount
Product Guides
+
Frequently Asked Questions
Is BZM55C4V3-TR RoHS compliant?
Yes, BZM55C4V3-TR is RoHS compliant.
What is the lead time for BZM55C4V3-TR?
The standard lead time for BZM55C4V3-TR is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,365
Can Ship immediately
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$0.1303
12,500 +
$0.0398
Click for Quote
Log in
to unlock special pricing