- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- 3N164
Description
+
Trans MOSFET P-CH 40V 0.05A 4-Pin TO-206AF
Search Keywords: 3N164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:3N164
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Drain Source Resistance:300000@20V mOhm
-
Family:3N164
-
Channel Mode:Enhancement
-
Maximum Continuous Drain Current:0.05 A
-
Dimension:5.33 x 5.84 mm
-
Channel Type:P
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
323
Ships today, if you order in
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$70.59
100
$21.72
500 +
$21.29
Click for Quote
Log in
to unlock special pricing