- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 303137U-30K100-QBW
Description
+
Chip Resistor - Metal Foil - 30.1 kOhm - ±0.02% Tolerance - 102V - 300mW - ±0.2 ppm/°C Temperature Coefficient - 2010 Package.
Search Keywords: 303137U30K100QBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:303137U-30K100-QBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2
$64.30
6
$61.73
22
$59.26
57
$56.89
180 +
$54.61
Click for Quote
Log in
to unlock special pricing