- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 303135U-4K5000-QBW
Description
+
Chip Resistor - Metal Foil - 4.5 kOhm - ±0.02% Tolerance - 46V - 150mW - ±0.2 ppm/°C Temperature Coefficient - 1206 Package.
Search Keywords: 303135U4K5000QBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:303135U-4K5000-QBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$39.68
9
$38.09
36
$36.57
92
$35.11
290 +
$33.70
Click for Quote
Log in
to unlock special pricing