- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 222211819479
Vishay
222211819479
Cap Aluminum Lytic 47uF 100V 20% (10 X 30mm) Axial 2.6 Ohm 240mA 8000h 125°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:222211819479
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 125 °C
-
Mounting:Through Hole
-
Voltage:100 VDC