- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N4747A-TR
Description
+
Diode Zener Single 20V 5% 1.3W 2-Pin DO-41 T/R
Search Keywords: 1N4747ATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:1N4747A-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
Supplier Standard Pack:
5000 -
Maximum Voltage Regulation:N/A
-
Supplier Package:DO-41
-
Packaging:Tape and Reel
-
Nominal Zener Voltage:20 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,350
Ships today, if you order in
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$0.4580
10
$0.3910
100
$0.3150
250
$0.2620
500
$0.1490
1,000 +
$0.0973
Click for Quote
Log in
to unlock special pricing