- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1C20Z5U333M050B
Description
+
Cap Ceramic 0.033uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
Search Keywords: 1C20Z5U333M050B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:1C20Z5U333M050B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.033 uF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,666
Can Ship immediately
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$0.304
10,000 +
$0.093
Click for Quote
Log in
to unlock special pricing