- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 192P562X9200
Vishay
192P562X9200
Cap Film 0.0056uF 200V PET 10% (4.699 X 14.275mm) Axial 85°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:192P562X9200
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532250010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:200,140 VDC|VAC
-
Capacitance Value:0.0056 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:N/R