Image is representational - see manufacturer specifications

Vishay

192P104X9080T

Cap Film 0.1uF 80V PET 10% (8 X 16.383mm) Axial 85°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Film 0.1uF 80V PET 10% (8 X 16.383mm) Axial 85°C T/R
Search Keywords: 192P104X9080T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Vishay
Part No: 192P104X9080T
Unit of Measure: Per Each
RoHS: No
HTS: 8532250010
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Voltage: 80,55 VDC|VAC
Capacitance Value: 0.1 uF
Tolerance: 10 %
Mounting: Through Hole
Lead Pitch For Radial: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 192P104X9080T RoHS compliant?
No, 192P104X9080T is not RoHS compliant.
What is the lead time for 192P104X9080T?
The standard lead time for 192P104X9080T is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,588
Ships today, if you order in
9 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.65
2,000 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!