- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5KE130CA/54
Description
+
Diode TVS Single Bi-Dir 111V 1.5KW 2-Pin Case 1.5KE T/R
Search Keywords: 15KE130CA54
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:1.5KE130CA/54
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
Supplier Standard Pack:
1400 -
Maximum Peak Pulse Current:8.4 A
-
Maximum Clamping Voltage:179 V
-
Direction Type:Bi-Directional
-
Dimension:9.5(Max) x 5.3(Max) mm
-
Family:1.5KE130CA
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$3.86
25
$2.74
50
$2.00
100
$1.65
500 +
$0.73
Click for Quote
Log in
to unlock special pricing