- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- VS-70HFR60
VS-70HFR60
Vishay Semiconductor
Diode Switching 600V 70A 2-Pin DO-5
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Diode Switching 600V 70A 2-Pin DO-5
Search Keywords: VS70HFR60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:VS-70HFR60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Dimension:20.08 x 17.4 x 22.9(Max) mm
-
Operating Temperature:-65 to 180 °C
-
Family:VS-70HFR60
-
Configuration:Single
-
Mounting:Stud
-
Maximum Continuous Forward Current:70 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
645
Can Ship immediately
Minimum Order Quantity:
13
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
13
$9.48
61
$9.09
121
$8.72
605
$8.38
1,813 +
$8.03
Click for Quote
Log in
to unlock special pricing