- Home ›
- All Products›
- VS-50WQ04FNHM3
VS-50WQ04FNHM3
Vishay Semiconductor
Diode Schottky 40V 5.5A Automotive 3-Pin(2+Tab) DPAK Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Schottky 40V 5.5A Automotive 3-Pin(2+Tab) DPAK Tube
Search Keywords: VS50WQ04FNHM3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:VS-50WQ04FNHM3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,639
Can Ship immediately
Minimum Order Quantity:
55
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
55
$1.24
300
$1.19
1,200
$1.14
3,000
$1.09
9,100 +
$1.05
Click for Quote
Log in
to unlock special pricing